Yageo 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS Stock No.:
- 743-5529
- Mfr. Part No.:
- RH221C106MA3RA3
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 68 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.80
(exc. GST)
$29.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 67 | $26.80 | - |
| 68 - 134 | $26.23 | 2% |
| 135 + | $25.87 | 3% |
*price indicative
- RS Stock No.:
- 743-5529
- Mfr. Part No.:
- RH221C106MA3RA3
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 3020 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | RH | |
| Height | 7.5mm | |
| Length | 7.62mm | |
| Standards/Approvals | RoHS, IEC 68.2.20, IEC 68.2.14 | |
| Width | 5.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 3020 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series RH | ||
Height 7.5mm | ||
Length 7.62mm | ||
Standards/Approvals RoHS, IEC 68.2.20, IEC 68.2.14 | ||
Width 5.4mm | ||
Maximum Operating Temperature 125°C | ||
AVX RH leadframe Series
The RH range uses high volumetric efficient X7R capacitors in a J style lead frame.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Yageo 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
