TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 741-6869
- Distrelec Article No.:
- 304-45-270
- Mfr. Part No.:
- C5750X7R1H106K230KB
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $7.56
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 27 November 2026
- Plus 9,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $2.745 | $5.49 | - |
| 126 - 248 | $2.685 | $5.37 | $7.56 |
| 250 + | $2.64 | $5.28 | $26.25 |
*price indicative
- RS Stock No.:
- 741-6869
- Distrelec Article No.:
- 304-45-270
- Mfr. Part No.:
- C5750X7R1H106K230KB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 2.3mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 2.3mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
- RS Stock No. 9214299
- Mfr. Part No. C5750X7R1H106K230KB
Each (On a Reel of 500)
$1.176
- RS Stock No. 7416869P
- Mfr. Part No. C5750X7R1H106K230KB
Each (Supplied on a Reel)
$2.745
- RS Stock No. 7416853
- Mfr. Part No. C5750X5R1H106K230KA
Each (In a Pack of 2)
$2.725
- RS Stock No. 7416853P
- Mfr. Part No. C5750X5R1H106K230KA
Each (Supplied on a Reel)
$2.725
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface










