TDK 33 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 740-7644
- Mfr. Part No.:
- C3216X7R2J333K160AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.80
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.236 | $11.80 | - |
| 500 - 950 | $0.23 | $11.50 | $3.00 |
| 1000 + | $0.227 | $11.35 | $9.00 |
*price indicative
- RS Stock No.:
- 740-7644
- Mfr. Part No.:
- C3216X7R2J333K160AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
