Murata 330 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 723-6877
- Mfr. Part No.:
- GRM43DR72E334KW01L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-6877
- Mfr. Part No.:
- GRM43DR72E334KW01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 1812 | |
| Construction | Flat | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM43 | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 1812 | ||
Construction Flat | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM43 | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent Pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











