Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2600 more to save -

View bulk pricing options

Subtotal (1 pack of 200 units)*

$6.20

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 2400$0.031$6.20-
2600 - 4800$0.031$6.20-
5000 +$0.03$6.003%

*price indicative

Packaging Options:
RS Stock No.:
723-5124
Mfr. Part No.:
GJM1555C1H1R0CB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Flat

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GJM

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Maximum Operating Temperature

125°C

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

  • RS Stock No. 8151614P
  • Mfr. Part No. GJM1555C1H5R1CB01D
Each (Supplied on a Reel)
$0.031
  • RS Stock No. 8151614
  • Mfr. Part No. GJM1555C1H5R1CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 8202724
  • Mfr. Part No. GRM0335C1H2R2CA01D
Each (On a Reel of 500)
$0.009
  • RS Stock No. 8151597P
  • Mfr. Part No. GJM1555C1H2R4CB01D
Each (Supplied on a Reel)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy