KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.05

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 1,320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.505$5.05
250 - 490$0.497$4.97
500 +$0.487$4.87

*price indicative

Packaging Options:
RS Stock No.:
699-4847
Mfr. Part No.:
AR205F104K4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

AR

Width

3.18mm

Height

5.08mm

Length

5.08mm

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Lead Spacing

2.5mm

Lead Diameter

510μm

AR Series


Conformally Coated Radial Leaded MLC

X8R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy