KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.33

(exc. GST)

$2.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 3,310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.233$2.33-
50 +$0.223$2.23$0.50

*price indicative

Packaging Options:
RS Stock No.:
698-3904
Mfr. Part No.:
04025U100GAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10pF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

U

Length

1mm

Standards/Approvals

No

Height

600μm

Width

500μm

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0402 series


The 0402*U Series capacitors from AVX are chip capacitors specially designed for “Ultra” low ESR for applications in the

communications market.

  • RS Stock No. 6983904P
  • Mfr. Part No. 04025U100GAT2A
Each (Supplied on a Reel)
$0.233
  • RS Stock No. 6982775P
  • Mfr. Part No. 0402YJ100GBSTR
Each (Supplied on a Reel)
$0.85
  • RS Stock No. 6982775
  • Mfr. Part No. 0402YJ100GBSTR
Each (In a Pack of 10)
$0.85
  • RS Stock No. 1360324
  • Mfr. Part No. 04025U100CAT2A
Each (On a Reel of 10000)
$0.026

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy