KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $5.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.80

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 23 November 2026
  • Plus 19,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 2400$0.058$5.80-
2500 - 4900$0.056$5.60$5.00
5000 +$0.056$5.60$10.00

*price indicative

Packaging Options:
RS Stock No.:
136-4146
Mfr. Part No.:
04025U100CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10pF

Voltage

50V dc

Package/Case

0402

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

U

Width

500μm

Standards/Approvals

No

Length

1mm

Height

550μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0805 series


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1364146P
  • Mfr. Part No. 04025U100CAT2A
Each (Supplied in a Bag)
$0.058
  • RS Stock No. 1360324
  • Mfr. Part No. 04025U100CAT2A
Each (On a Reel of 10000)
$0.027
  • RS Stock No. 1441363
  • Mfr. Part No. 04025A100CAT2A
Each (In a Bag of 200)
$0.156
Each (In a Bag of 200)
$0.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy