KYOCERA AVX 220 pF Multilayer Ceramic Capacitor, 100V dc, -20 → 50 %, Surface
- RS Stock No.:
- 697-3361
- Mfr. Part No.:
- W3F11A2218AT1A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-3361
- Mfr. Part No.:
- W3F11A2218AT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | -20 → 50 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | W3F | |
| Height | 1.27mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance -20 → 50 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series W3F | ||
Height 1.27mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Surface Mount 1206, W3F Series
Standard size feed-through ceramic capacitors
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Network and Feed-through
- RS Stock No. 1353088
- Mfr. Part No. 06031A221FAT2A
Each (On a Reel of 4000)
$0.596
- RS Stock No. 1356651
- Mfr. Part No. 08051A221JAT2A
Each (In a Bag of 100)
$0.088
- RS Stock No. 1364313P
- Mfr. Part No. 12061A221JAT2A
Each (Supplied on a Reel)
$0.239
- RS Stock No. 1349140
- Mfr. Part No. 08055G224ZAT2A
Each (In a Bag of 250)
$0.102
Related links
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor -20 to 50 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %











