KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 135-1299
- Mfr. Part No.:
- 08051A221FAT2A
- Brand:
- KYOCERA AVX
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.175 | $700.00 |
20000 + | $0.157 | $628.00 |
*price indicative
- RS Stock No.:
- 135-1299
- Mfr. Part No.:
- 08051A221FAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- AVX 220pF MLCC, 100V dc V, SMD
- KYOCERA AVX 220pF MLCC, 200V dc V, SMD
- KYOCERA AVX 220pF MLCC, 25V dc V, SMD
- KYOCERA AVX 220pF MLCC, 50V dc V, SMD
- KYOCERA AVX 220pF MLCC, 1kV dc V, SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD