KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.74

(exc. GST)

$14.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.548$12.74
250 - 495$2.486$12.43
500 +$2.45$12.25

*price indicative

Packaging Options:
RS Stock No.:
691-1278
Mfr. Part No.:
C2220C105K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

5.6mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

1.1mm

Width

5mm

Maximum Operating Temperature

125°C

KEMET 2220 Range


KEMET C2220 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. Markets include industrial, military, automotive and telecom.

Features and Benefits:

−55°C to +125°C operating temperature range

Reliable and robust termination system

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

Low ESR and ESL

Applications include:

Industrial, Automotive, Military, Telecom

Smoothing circuits

DC-to-DC convertors

Power supplies (input/output filters)

Noise Reduction (piezoelectric/mechanical)

To increase Flex resistance in board Flex applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy