- RS Stock No.:
- 669-8773
- Mfr. Part No.:
- CC0603KRX7R9BB101
- Brand:
- Yageo
28000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.013 | $52.00 |
20000 + | $0.011 | $44.00 |
*price indicative |
- RS Stock No.:
- 669-8773
- Mfr. Part No.:
- CC0603KRX7R9BB101
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0603 (reels)
Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
Features and Benefits
Small and Compact
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Kemet 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD