KEMET 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 538-1540
- Mfr. Part No.:
- C322C472K1R5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 535 unit(s) ready to ship from another location
- Plus 2,260 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.498 | $2.49 | - |
| 125 - 245 | $0.49 | $2.45 | $1.00 |
| 250 + | $0.482 | $2.41 | $4.00 |
*price indicative
- RS Stock No.:
- 538-1540
- Mfr. Part No.:
- C322C472K1R5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 3.81mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Height 6.6mm | ||
Length 5.08mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 4.7 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
