KEMET 470 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.15

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
  • Plus 195 unit(s) ready to ship from another location
  • Plus 1,780 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.83$4.15-
125 - 245$0.806$4.032%
250 +$0.794$3.974%

*price indicative

Packaging Options:
RS Stock No.:
538-1297
Mfr. Part No.:
C315C471J2G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Height

5.33mm

Length

3.81mm

Width

3.3mm

Standards/Approvals

REACH, UL, RoHS

Suppression Class

Class I

Lead Spacing

2.54mm

Maximum Operating Temperature

125°C

Lead Diameter

510μm

COO (Country of Origin):
MX

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy