KEMET 33pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
- RS Stock No.:
- 538-1253
- Mfr. Part No.:
- C315C330J2G5TA
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 245 unit(s) shipping from 05 September 2025
- Plus 495 unit(s) shipping from 05 September 2025
- Plus 16,675 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.78 | $3.90 |
125 - 245 | $0.762 | $3.81 |
250 + | $0.744 | $3.72 |
*price indicative
- RS Stock No.:
- 538-1253
- Mfr. Part No.:
- C315C330J2G5TA
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 33pF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.81 x 3.3 x 5.33mm | |
Length | 3.81mm | |
Depth | 3.3mm | |
Height | 5.33mm | |
Series | Goldmax 300 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Spacing | 2.54 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 33pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 3.3 x 5.33mm | ||
Length 3.81mm | ||
Depth 3.3mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 2.54 mm | ||
Related links
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD