KEMET 33 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 173-1650
- Mfr. Part No.:
- C315C330J2G5TA
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 500 units)*
$97.00
(exc. GST)
$106.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 02 October 2026
- Plus 6,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.194 | $97.00 |
| 1000 - 1500 | $0.189 | $94.50 |
| 2000 + | $0.186 | $93.00 |
*price indicative
- RS Stock No.:
- 173-1650
- Mfr. Part No.:
- C315C330J2G5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Height | 5.33mm | |
| Length | 3.81mm | |
| Width | 3.3mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.54mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Height 5.33mm | ||
Length 3.81mm | ||
Width 3.3mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.54mm | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
