KEMET 47 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial
- RS Stock No.:
- 173-1639
- Mfr. Part No.:
- C410C473M5U5TA
- Brand:
- KEMET
Get a bulk buy discount
Add 600 more to save $3.00
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$51.30
(exc. GST)
$56.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 300 - 300 | $0.171 | $51.30 | - |
| 600 - 900 | $0.166 | $49.80 | $3.00 |
| 1200 + | $0.164 | $49.20 | $8.40 |
*price indicative
- RS Stock No.:
- 173-1639
- Mfr. Part No.:
- C410C473M5U5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | 10°C | |
| Series | Aximax 400 | |
| Standards/Approvals | UL, RoHS, REACH | |
| Length | 4.32mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature 10°C | ||
Series Aximax 400 | ||
Standards/Approvals UL, RoHS, REACH | ||
Length 4.32mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
AxiMax Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
