AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 464-6830
- Mfr. Part No.:
- 12065C103KAT2A
- Brand:
- AVX
Get a bulk buy discount
Add 250 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.30
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 700 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.066 | $3.30 | - |
| 250 + | $0.064 | $3.20 | $0.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 400)
$68.00
(exc. GST)
$74.80
(inc. GST)
- RS Stock No.:
- 464-6830
- Mfr. Part No.:
- 12065C103KAT2A
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF MLCC ±10% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 10nF MLCC ±10% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD

