- RS Stock No.:
- 434-8160
- Mfr. Part No.:
- C1206C226Z9VACTU
- Brand:
- KEMET
1950 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.743
(exc. GST)
$0.817
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.743 | $18.575 |
500 - 975 | $0.724 | $18.10 |
1000 + | $0.712 | $17.80 |
*price indicative |
- RS Stock No.:
- 434-8160
- Mfr. Part No.:
- C1206C226Z9VACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 3.2 x 1.6 x 1.7mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.7mm |
Series | C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10μF MLCC -20 % SMD
- Yageo 10μF MLCC -20 → +80% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Yageo 100nF MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF MLCC -20 % SMD
- KYOCERA AVX 22μF MLCC -20 % SMD
- KYOCERA AVX 220nF MLCC -20 % SMD