Murata 100 nF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $10.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$7.00

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship from another location
  • Plus 15,000 unit(s) shipping from 09 April 2027
  • Plus 15,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000$0.007$7.00-
10000 +$0.006$6.00$10.00

*price indicative

Packaging Options:
RS Stock No.:
276-3717
Mfr. Part No.:
GRM033R60J104KE19D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0201

Mount Type

Surface

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

0.3mm

Height

0.6mm

Length

0.3mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy