Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from 27 November 2026
  • Plus 2,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.203$2.03-
100 - 490$0.173$1.7314%
500 - 990$0.161$1.6120%
1000 +$0.141$1.4130%

*price indicative

Packaging Options:
RS Stock No.:
276-3713
Distrelec Article No.:
304-41-805
Mfr. Part No.:
GCM31CR71H225KA55L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

50V dc

Construction

Multi-layer

Package/Case

1206

Packaging

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Standards/Approvals

RoHS

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

  • RS Stock No. 2763713P
  • Mfr. Part No. GCM31CR71H225KA55L
Each (Supplied on a Reel)
$0.203
  • RS Stock No. 8847289
  • Mfr. Part No. GRM188R61H225KE11D
Each (In a Pack of 50)
$0.135
  • RS Stock No. 1706267
  • Mfr. Part No. GRM188R61H225KE11D
Each (On a Reel of 4000)
$0.084
  • RS Stock No. 8847289P
  • Mfr. Part No. GRM188R61H225KE11D
Each (Supplied on a Reel)
$0.135

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy