Murata 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 276-3711
- Distrelec Article No.:
- 304-41-804
- Mfr. Part No.:
- GCM155R71C104KA55D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $2.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.70
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.027 | $2.70 | - |
| 500 - 900 | $0.023 | $2.30 | $2.00 |
| 1000 - 4900 | $0.021 | $2.10 | $6.00 |
| 5000 + | $0.019 | $1.90 | $40.00 |
*price indicative
- RS Stock No.:
- 276-3711
- Distrelec Article No.:
- 304-41-804
- Mfr. Part No.:
- GCM155R71C104KA55D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction 0402 | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
