Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 272-7816
- Mfr. Part No.:
- VJ0402Y104KXXCW1BC
- Brand:
- Vishay
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.021
(exc. GST)
$0.023
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | $0.021 | $10.50 |
1000 - 2000 | $0.018 | $9.00 |
2500 - 4500 | $0.016 | $8.00 |
5000 + | $0.014 | $7.00 |
*price indicative
- RS Stock No.:
- 272-7816
- Mfr. Part No.:
- VJ0402Y104KXXCW1BC
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 25 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD