- RS Stock No.:
- 272-7802
- Mfr. Part No.:
- VJ0402A101JXACW1BC
- Brand:
- Vishay
7000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | $0.016 | $8.00 |
1000 - 2000 | $0.014 | $7.00 |
2500 - 4500 | $0.013 | $6.50 |
5000 + | $0.01 | $5.00 |
*price indicative
- RS Stock No.:
- 272-7802
- Mfr. Part No.:
- VJ0402A101JXACW1BC
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay SMD Capacitor is a 100 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Tolerance | ±5% |
Related links
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% ,...
- Vishay 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD