Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 181-6501
- Mfr. Part No.:
- K101J15C0GF5TL2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $8.00
View bulk pricing optionsSubtotal (1 tape of 4000 units)*
$304.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.076 | $304.00 | - |
| 8000 - 12000 | $0.075 | $300.00 | $8.00 |
| 16000 + | $0.074 | $296.00 | $32.00 |
*price indicative
- RS Stock No.:
- 181-6501
- Mfr. Part No.:
- K101J15C0GF5TL2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Seated Plane Height | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | K | |
| Height | 4mm | |
| Width | 2.6mm | |
| Standards/Approvals | UL, EIA, RoHS, IEC, EN | |
| Length | 4mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Seated Plane Height 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Series K | ||
Height 4mm | ||
Width 2.6mm | ||
Standards/Approvals UL, EIA, RoHS, IEC, EN | ||
Length 4mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
