KEMET 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$2.375

(exc. GST)

$2.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 975$0.095$2.38
1000 - 1975$0.093$2.33
2000 +$0.091$2.28

*price indicative

Packaging Options:
RS Stock No.:
264-4488
Mfr. Part No.:
C0603C109C5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

1.6mm

Width

0.8mm

Standards/Approvals

EIA 556, IPC-7351, J-STD-020, EIA 481, EIA 624

Height

0.8mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Related links