KEMET 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 147-314
- Mfr. Part No.:
- C0603C339C5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 16 November 2026
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.221 | $11.05 |
| 1000 - 1950 | $0.216 | $10.80 |
| 2000 + | $0.213 | $10.65 |
*price indicative
- RS Stock No.:
- 147-314
- Mfr. Part No.:
- C0603C339C5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Height | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Height 800μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
- RS Stock No. 0147314P
- Mfr. Part No. C0603C339C5GACTU
Each (Supplied on a Reel)
$0.221
- RS Stock No. 2989315
- Mfr. Part No. C0603C479C5GACTU
Each (In a Pack of 25)
$0.069
- RS Stock No. 0147746P
- Mfr. Part No. C0603C229C5GACTU
Each (Supplied on a Reel)
$0.017
- RS Stock No. 0147336
- Mfr. Part No. C0603C689C5GACTU
Each (In a Pack of 50)
$0.133
Related links
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount








