- RS Stock No.:
- 263-4058
- Mfr. Part No.:
- 885012008021
- Brand:
- Wurth Elektronik
5450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 50)
$0.151
(exc. GST)
$0.166
(inc. GST)
Units | Per unit | Per Tape* |
50 - 450 | $0.151 | $7.55 |
500 - 950 | $0.136 | $6.80 |
1000 - 1950 | $0.117 | $5.85 |
2000 + | $0.102 | $5.10 |
*price indicative |
- RS Stock No.:
- 263-4058
- Mfr. Part No.:
- 885012008021
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD