Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 263-3873
- Mfr. Part No.:
- 885012005033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$150.00
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.015 | $150.00 |
*price indicative
- RS Stock No.:
- 263-3873
- Mfr. Part No.:
- 885012005033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
