Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS Stock No.:
- 257-1127
- Mfr. Part No.:
- 8853620100181
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,830 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.137 | $11.37 | - |
| 100 - 490 | $1.077 | $10.77 | 5% |
| 500 - 990 | $1.017 | $10.17 | 10% |
| 1000 + | $0.894 | $8.94 | 21% |
*price indicative
- RS Stock No.:
- 257-1127
- Mfr. Part No.:
- 8853620100181
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 250V dc | |
| Package/Case | 1808 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Copper/Nickel/Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | 8853620100181 | |
| Standards/Approvals | JEDEC JS709B, E345659 UL-60384-14, EC1907/2006, 2011/65/EU&2015/863, IEC 61249-2-21 | |
| Width | 2mm | |
| Length | 4.5mm | |
| Height | 2.3mm | |
| Suppression Class | X2 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 250V dc | ||
Package/Case 1808 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Copper/Nickel/Tin | ||
Minimum Operating Temperature -55°C | ||
Series 8853620100181 | ||
Standards/Approvals JEDEC JS709B, E345659 UL-60384-14, EC1907/2006, 2011/65/EU&2015/863, IEC 61249-2-21 | ||
Width 2mm | ||
Length 4.5mm | ||
Height 2.3mm | ||
Suppression Class X2 | ||
Maximum Operating Temperature 125°C | ||
Related links
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
