Murata 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 260-8841
- Mfr. Part No.:
- GRT155R70J105KE01D
- Brand:
- Murata
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.026
(exc. GST)
$0.029
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 + | $0.026 | $260.00 |
*price indicative
- RS Stock No.:
- 260-8841
- Mfr. Part No.:
- GRT155R70J105KE01D
- Brand:
- Murata
Related links
- Murata 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD