Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 8000 units)*

$1,000.00

(exc. GST)

$1,104.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +$0.125$1,000.00

*price indicative

RS Stock No.:
260-8797
Mfr. Part No.:
GRM158R60J226ME01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Package/Case

0402

Construction

Multi-layer

Mount Type

Surface

Packaging

Paper Tape W8P2

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Termination Type

Reflow Solderable

Minimum Operating Temperature

-55°C

Series

GRM

Length

1mm

Height

500μm

Width

500μm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy