Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$9.40

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800$0.047$9.40
1000 - 1800$0.043$8.60
2000 - 3800$0.035$7.00
4000 - 9800$0.029$5.80
10000 +$0.024$4.80

*price indicative

Packaging Options:
RS Stock No.:
260-8792
Mfr. Part No.:
GRM155Z71A105KE01J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

10V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Packaging

Tape Carrier Packaging

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Height

500μm

Length

1mm

Width

500μm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy