Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

$190.00

(exc. GST)

$210.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +$0.019$190.00

*price indicative

RS Stock No.:
260-8752
Mfr. Part No.:
GRM155R60J106ME05D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

REACH, RoHS

Length

1mm

Width

500μm

Height

500μm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy