Murata 100 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 50000 units)*

$500.00

(exc. GST)

$500.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50000 +$0.01$500.00

*price indicative

RS Stock No.:
260-8732
Mfr. Part No.:
GCM155R71C104KA55J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Height

500μm

Width

500μm

Length

1mm

Standards/Approvals

AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

  • RS Stock No. 2478022
  • Mfr. Part No. GRM155R71H104KE14D
Each (On a Tape of 200)
$0.022
  • RS Stock No. 2608743P
  • Mfr. Part No. GCM155R71H104KE02J
Each (Supplied on a Reel)
$0.029
  • RS Stock No. 2608743
  • Mfr. Part No. GCM155R71H104KE02J
Each (On a Tape of 200)
$0.029
  • RS Stock No. 2608781P
  • Mfr. Part No. GRM155R71H104KE14J
Each (Supplied on a Reel)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy