- RS Stock No.:
- 260-8726
- Mfr. Part No.:
- GCM1555C1H470JA16J
- Brand:
- Murata
48000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.022
(exc. GST)
$0.024
(inc. GST)
Units | Per unit | Per Tape* |
200 - 800 | $0.022 | $4.40 |
1000 - 1800 | $0.02 | $4.00 |
2000 - 3800 | $0.017 | $3.40 |
4000 - 9800 | $0.013 | $2.60 |
10000 + | $0.01 | $2.00 |
*price indicative |
- RS Stock No.:
- 260-8726
- Mfr. Part No.:
- GCM1555C1H470JA16J
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±5%
Surface mount
Tolerance ±5%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Related links
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF MLCC ±2% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 47pF MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 47pF MLCC ±1% , SMD