Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8724
- Mfr. Part No.:
- GCM1555C1H470FA16D
- Brand:
- Murata
Save 52% when you buy 4000 units
Subtotal (1 tape of 200 units)*
$6.80
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | $0.034 | $6.80 |
1000 - 1800 | $0.03 | $6.00 |
2000 - 2800 | $0.026 | $5.20 |
3000 - 3800 | $0.02 | $4.00 |
4000 + | $0.016 | $3.20 |
*price indicative
- RS Stock No.:
- 260-8724
- Mfr. Part No.:
- GCM1555C1H470FA16D
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 47pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G (NP0) | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Related links
- Murata 47pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF MLCC ±5% , SMD