Wurth Elektronik 220 nF, 10 V, 10V dc, ±10 %, Surface

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
260-2302
Mfr. Part No.:
885012104006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220 nF

Voltage

10 V, 10 V dc

Tolerance

±10 %

Mount Type

Surface

Automotive Standard

No

Dielectric

X5R, X5R

Height

30 μm

Length

600 μm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

0201

Packaging

Tape & Reel

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Termination Type

Solder

Width

300 μm

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +85 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy