Samsung Electro-Mechanics 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 7%

View bulk pricing options

Subtotal (1 tape of 250 units)*

$13.25

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750$0.053$13.25-
1000 - 1750$0.049$12.257%
2000 - 2750$0.044$11.0016%
3000 +$0.037$9.2530%

*price indicative

Packaging Options:
RS Stock No.:
257-5916
Mfr. Part No.:
CL05C680JB51PNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 68 pF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0402. COG is used as dielectric material in this MLCC.

Capacitance is 68 pF with +/-5% tolerance

Rated voltage is 50 V dc

Size code for this product is 0402

Dielectric material used is COG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy