Samsung Electro-Mechanics 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 257-5644
- Mfr. Part No.:
- CL05C220JB51PNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$100.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.01 | $100.00 |
*price indicative
- RS Stock No.:
- 257-5644
- Mfr. Part No.:
- CL05C220JB51PNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Height | 500μm | |
| Length | 1.6mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Height 500μm | ||
Length 1.6mm | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 22 pF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0402. COG is used as dielectric material in this MLCC.
Capacitance is 22 pF with +/-5% tolerance
Rated voltage is 50 V dc
Size code for this product is 0402
Dielectric material used is COG
Related links
- Samsung Electro-Mechanics 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
