Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$1,628.00

(exc. GST)

$1,790.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.814$1,628.00

*price indicative

RS Stock No.:
257-1126
Mfr. Part No.:
8853620100181
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1808

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Copper/Nickel/Tin

Minimum Operating Temperature

-55°C

Series

8853620100181

Width

2mm

Standards/Approvals

JEDEC JS709B, E345659 UL-60384-14, EC1907/2006, 2011/65/EU&2015/863, IEC 61249-2-21

Length

4.5mm

Height

2.3mm

Maximum Operating Temperature

125°C

Suppression Class

X2

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±5%

Capacitance is 220 pF

Mounting style is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy