Wurth Elektronik 220 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 257-1104
- Mfr. Part No.:
- 885012206125
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.143 | $7.15 | - |
| 500 - 950 | $0.135 | $6.75 | 5% |
| 1000 - 1950 | $0.128 | $6.40 | 10% |
| 2000 + | $0.112 | $5.60 | 21% |
*price indicative
- RS Stock No.:
- 257-1104
- Mfr. Part No.:
- 885012206125
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 800μm | |
| Standards/Approvals | RoHS, Halogen Free, REACH | |
| Length | 2.3mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 800μm | ||
Standards/Approvals RoHS, Halogen Free, REACH | ||
Length 2.3mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.
Used for temperature compensation
Tolerance is ±5%
Capacitance is 220 nF
Mounting style is surface mount
- RS Stock No. 2571104P
- Mfr. Part No. 885012206125
Each (Supplied on a Reel)
$0.143
- RS Stock No. 2421084P
- Mfr. Part No. 885012007059
Each (Supplied on a Reel)
$0.06
- RS Stock No. 2421084
- Mfr. Part No. 885012007059
Each (In a Pack of 50)
$0.06
- RS Stock No. 2421018P
- Mfr. Part No. 885012005063
Each (Supplied on a Reel)
$0.022
Related links
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











