Wurth Elektronik 220 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$548.00

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.137$548.00

*price indicative

RS Stock No.:
257-1103
Mfr. Part No.:
885012206125
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

0603

Construction

Ceramic

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2.3mm

Width

800μm

Standards/Approvals

RoHS, Halogen Free, REACH

Suppression Class

Class II

Maximum Operating Temperature

125°C

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±5%

Capacitance is 220 nF

Mounting style is surface mount

Each (On a Tape of 50)
$0.143
Each (Supplied on a Reel)
$0.143
Each (Supplied on a Reel)
$0.06
Each (In a Pack of 50)
$0.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy