- RS Stock No.:
- 247-8188
- Mfr. Part No.:
- GRT155R71H104KE01D
- Brand:
- Murata
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.01
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.01 | $100.00 |
50000 + | $0.009 | $90.00 |
*price indicative |
- RS Stock No.:
- 247-8188
- Mfr. Part No.:
- GRT155R71H104KE01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
The Murata 0.01 microfarad capacitor (MLCC) is rated for 50 Volts(Vdc) and comes in a 0402 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).
Smaller size, surface mount capacitor with 10% tolerance for infotainment applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Package/Case | 0402 |
Mounting Type | Surface Mount |
Dielectric | Ceramic |