Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 247-8182
- Mfr. Part No.:
- GRM32ER71E226KE15L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $175.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$350.00
(exc. GST)
$380.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.35 | $350.00 | - |
| 5000 + | $0.315 | $315.00 | $175.00 |
*price indicative
- RS Stock No.:
- 247-8182
- Mfr. Part No.:
- GRM32ER71E226KE15L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 2.5mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2478183P
- Mfr. Part No. GRM32ER71E226KE15L
Each (Supplied on a Reel)
$0.534
- RS Stock No. 2477925P
- Mfr. Part No. GCM32ER71E106KA57K
Each (Supplied on a Reel)
$0.448
- RS Stock No. 2477925
- Mfr. Part No. GCM32ER71E106KA57K
Each (On a Tape of 10)
$0.448
- RS Stock No. 2478181
- Mfr. Part No. GRM32ER71C226KEA8L
Each (On a Tape of 5)
$1.176
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount










