Murata 100nF MLCC, 10V dc V, SMD
- RS Stock No.:
- 247-8143
- Mfr. Part No.:
- GRM31C5C2A104JA01L
- Brand:
- Murata
3470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.184
(exc. GST)
$0.202
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $0.184 | $368.00 |
10000 + | $0.166 | $332.00 |
*price indicative
- RS Stock No.:
- 247-8143
- Mfr. Part No.:
- GRM31C5C2A104JA01L
- Brand:
- Murata
Related links
- Murata 100nF MLCC, 10V dc V, SMD
- Murata 100nF MLCC, 10V dc V, ±20% , SMD
- Murata 100nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 10V dc V, SMD
- Walsin Technology Corporation 100nF MLCC, 10V dc V, ±10% , SMD
- Yageo 100nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 10V dc V, ±10% , SMD
- Murata 100nF MLCC, 50V dc V, SMD