Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface
- RS Stock No.:
- 247-8115
- Mfr. Part No.:
- GRM21BR70J106KA73L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$84.00
(exc. GST)
$93.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.028 | $84.00 | - |
| 15000 + | $0.026 | $78.00 | 7% |
*price indicative
- RS Stock No.:
- 247-8115
- Mfr. Part No.:
- GRM21BR70J106KA73L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Plastic Tape Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Plastic Tape Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 1843891
- Mfr. Part No. JMK212ABJ106KGHT
Each (In a Pack of 50)
$0.097
- RS Stock No. 2477981
- Mfr. Part No. GRM155R60J106ME47D
Each (On a Tape of 10)
$0.301
- RS Stock No. 1988058P
- Mfr. Part No. CC0805KKX5R5BB106
Each (Supplied on a Reel)
$0.332
- RS Stock No. 1466266
- Mfr. Part No. C0603C225K9PACTU
Each (On a Reel of 4000)
$0.038
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount











