- RS Stock No.:
- 247-8033
- Mfr. Part No.:
- GRM155R72A102KA01D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (On a Tape of 100)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.018 | $1.80 |
500 - 3900 | $0.017 | $1.70 |
4000 + | $0.016 | $1.60 |
*price indicative
- RS Stock No.:
- 247-8033
- Mfr. Part No.:
- GRM155R72A102KA01D
- Brand:
- Murata
Related links
- Murata 1nF MLCC, 100V dc V, SMD
- Murata 1nF MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 1nF MLCC, 100V dc V, SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Yageo 1nF MLCC, 100V dc V, ±5% , SMD
- Yageo 1nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 1nF MLCC, 100V dc V, ±5% , SMD