Murata 10 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 247-8020
- Mfr. Part No.:
- GRM155R71H103KA88D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$3.80
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 23 December 2026
- Plus 20,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | $0.019 | $3.80 | - |
| 1000 - 19800 | $0.018 | $3.60 | 5% |
| 20000 + | $0.018 | $3.60 | 5% |
*price indicative
- RS Stock No.:
- 247-8020
- Mfr. Part No.:
- GRM155R71H103KA88D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.01 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2478189
- Mfr. Part No. GRT155R71H104KE01D
Each (On a Tape of 100)
$0.027
- RS Stock No. 2478189P
- Mfr. Part No. GRT155R71H104KE01D
Each (Supplied on a Reel)
$0.027
- RS Stock No. 2477989P
- Mfr. Part No. GRM155R61H104KE19D
Each (Supplied on a Reel)
$0.043
- RS Stock No. 2608740P
- Mfr. Part No. GCM155R71H103KA55J
Each (Supplied on a Reel)
$0.023
Related links
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Surface









