Murata 560 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 247-7968
- Mfr. Part No.:
- GRM1555C1H561JA01D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.034 | $3.40 |
| 500 - 3900 | $0.033 | $3.30 |
| 4000 + | $0.032 | $3.20 |
*price indicative
- RS Stock No.:
- 247-7968
- Mfr. Part No.:
- GRM1555C1H561JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 560pF | |
| Voltage | 50V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 560pF | ||
Voltage 50V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 560 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance
Related links
- Murata 560 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 560 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 560 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 560 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 560 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 560 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
